807-015-431-103

Heilind Number:EDA807-015-431-103
Manufacturer:EDAC
Manufacturer Number:807-015-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its straight mount orientation and 15 positions offer seamless integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-stress applications. Trust in its exceptional quality and precision engineering for your PCB connectivity needs.