807-015-431-104

Heilind Number:EDA807-015-431-104
Manufacturer:EDAC
Manufacturer Number:807-015-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-431-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding applications where reliability and durability are paramount. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional quality. Engineered for optimal performance, it boasts a current rating of 5A, ensuring efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees compliance with stringent safety standards. With a single row and 15 positions, it offers seamless connectivity for your PCB requirements. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its superior quality for your board-to-board PCB connection needs.