807-015-431-108

Heilind Number:EDA807-015-431-108
Manufacturer:EDAC
Manufacturer Number:807-015-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to excel in demanding electronic applications. This essential component boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. With a single row configuration and 15 positions, it offers seamless connectivity for your PCB assembly. The contact material, made of Copper Alloy, ensures optimal conductivity and reliability. Featuring a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it ideal for use in harsh environments. Trust in this connector to deliver high-quality performance and longevity in your electronic projects.