807-015-431-112

Heilind Number:EDA807-015-431-112
Manufacturer:EDAC
Manufacturer Number:807-015-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in demanding environments. Designed for high performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. Its single-row configuration with 15 positions and a pitch of .156 inches provides efficient connectivity, while the copper alloy contact material guarantees optimal conductivity. The vibrant green color not only adds a touch of style but also aids in easy identification. With a 5A amperage rating and straight mount orientation, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and precision of our High Temp Card Edge Connector for all your PCB connectivity needs.