807-015-441-101

Heilind Number:EDA807-015-441-101
Manufacturer:EDAC
Manufacturer Number:807-015-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high temperature environments. With a single row configuration and 15 positions, it offers seamless integration on PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and durability. The .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.