807-015-441-102

Heilind Number:EDA807-015-441-102
Manufacturer:EDAC
Manufacturer Number:807-015-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connections in high-temperature environments. Designed for reliability and performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. The copper alloy contacts provide excellent conductivity, with a 5A amperage rating for efficient power transfer. With a single row layout and 15 positions, it offers streamlined connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in our High Temp Card Edge Connector for secure and dependable connections in even the most challenging environments.