807-015-441-103

Heilind Number:EDA807-015-441-103
Manufacturer:EDAC
Manufacturer Number:807-015-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row layout and 15 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches. The contacts are crafted from robust Copper Alloy, guaranteeing optimal conductivity and longevity. Engineered for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial and automotive applications. Trust in our product to deliver exceptional performance and longevity in even the most demanding settings.