807-015-441-107

Heilind Number:EDA807-015-441-107
Manufacturer:EDAC
Manufacturer Number:807-015-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-441-107

Detailed Description

Introducing the 807-015-441-107 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This green connector, boasting a single row with 15 positions, is designed to handle high temperatures with ease, making it ideal for industrial applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures both robustness and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and stable connections. Its straight mount orientation allows for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is truly a dependable choice for demanding environments. Upgrade your system with the 807-015-441-107 and experience seamless connectivity like never before.