807-015-441-108

Heilind Number:EDA807-015-441-108
Manufacturer:EDAC
Manufacturer Number:807-015-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-441-108

Detailed Description

The 807-015-441-108 High Temp Card Edge Connector in striking Green is a powerhouse of connectivity, delivering reliable performance in harsh environments. Designed for high-temperature applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability. With a single row configuration and 15 positions, it offers ample connectivity options for your PCB needs. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial settings. Choose this product for seamless board-to-board connections with uncompromising performance.