807-015-441-112

Heilind Number:EDA807-015-441-112
Manufacturer:EDAC
Manufacturer Number:807-015-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green color and a sleek one-row design, this connector not only stands out visually but also delivers exceptional performance. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and fire safety compliance. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. With 15 positions, this connector accommodates multiple signals with ease. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in our Card Edge Connector for seamless and durable board-to-board connections in your PCB projects.