807-015-445-101

Heilind Number:EDA807-015-445-101
Manufacturer:EDAC
Manufacturer Number:807-015-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-445-101

Detailed Description

Introducing our 807-015-445-101 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row configuration and 15 positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in our product to deliver uncompromising performance and durability, making it an essential component in your electronics assembly.