807-015-445-102

Heilind Number:EDA807-015-445-102
Manufacturer:EDAC
Manufacturer Number:807-015-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-445-102

Detailed Description

Introducing our 807-015-445-102 High Temp Card Edge Connector, the perfect solution for your high-performance PCB connectivity needs. Featuring a vibrant Green color and constructed with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in the most demanding environments. With a compact single-row design and a pitch of .156 inches, it offers seamless integration onto your circuit board. The Copper Alloy contact material guarantees excellent conductivity, while the 5A amperage rating allows for efficient power transmission. With 15 positions available, it provides ample connectivity options for your application. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installations. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connectivity. Explore more innovative products in our Connectors category.