807-015-445-103

Heilind Number:EDA807-015-445-103
Manufacturer:EDAC
Manufacturer Number:807-015-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-445-103

Detailed Description

Introducing the 807-015-445-103 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This sleek green connector boasts a single row design with 15 positions, perfect for seamless board-to-board connections. Engineered for high performance, it features a copper alloy contact material and a UL 94V-0 Diallyl Phthalate housing, ensuring both conductivity and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is key. Trust in the quality and efficiency of the 807-015-445-103 for all your high-temperature connectivity needs.