807-015-445-104

Heilind Number:EDA807-015-445-104
Manufacturer:EDAC
Manufacturer Number:807-015-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-445-104

Detailed Description

Upgrade your PCB connectivity with our high temp card edge connector, 807-015-445-104. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 5A. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your existing setup, offering 15 positions for streamlined connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this green-colored connector for efficient and secure board-to-board connections. Explore our full range of PCB connectors for all your connectivity needs.