807-015-445-107

Heilind Number:EDA807-015-445-107
Manufacturer:EDAC
Manufacturer Number:807-015-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-445-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial and high-temperature environments with ease. This essential component features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in even the harshest conditions. The connector boasts a single row configuration with 15 positions, making it ideal for a variety of PCB connectivity needs. Its copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure mounting. With an impressive operating temperature range of -40 to 105°C, this connector is built to withstand extreme heat and maintain peak performance. Trust in the superior quality and functionality of our High Temp Card Edge Connector for seamless board-to-board connections in your next project.