807-015-445-108

Heilind Number:EDA807-015-445-108
Manufacturer:EDAC
Manufacturer Number:807-015-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-445-108

Detailed Description

Introducing our High Temp Card Edge Connector - the ultimate solution for reliable and high-performance board-to-board PCB connections in even the most demanding environments. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring heat resistance and compliance with stringent safety standards. With a single row layout and 15 positions, it offers seamless connectivity for a variety of applications. The contact material, crafted from copper alloy, guarantees optimal conductivity, while the precise pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial, automotive, and other harsh environments. Trust in its straight mount orientation for secure and stable connections every time. Upgrade your PCB setup with this essential component, part of our extensive range of connectors designed for maximum performance and reliability.