807-015-445-112

Heilind Number:EDA807-015-445-112
Manufacturer:EDAC
Manufacturer Number:807-015-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-445-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and safety compliance. The single row design with 15 positions and a .156-inch pitch offers seamless integration, while the copper alloy contact material guarantees superior conductivity. Engineered for longevity, this connector operates flawlessly within a wide temperature range from -40 to 105°C. Perfect for industrial applications, it provides a secure and stable connection even in harsh conditions, making it an essential component for your electronic assemblies. Trust in the quality and performance of our High Temp Card Edge Connector to power your devices with confidence.