807-015-447-103

Heilind Number:EDA807-015-447-103
Manufacturer:EDAC
Manufacturer Number:807-015-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures superior heat resistance but also meets strict safety standards. With a single row layout and 15 positions, this connector offers seamless integration and efficient signal transmission. The Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee impeccable conductivity. Perfect for demanding applications, it operates flawlessly in extreme temperatures ranging from -40 to 105°C. Trust in the exceptional performance of our Card Edge Connector for your critical electronic projects.