807-015-447-107

Heilind Number:EDA807-015-447-107
Manufacturer:EDAC
Manufacturer Number:807-015-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for rugged and demanding applications. Engineered for durability and high performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers reliable connectivity for boards with 15 positions. The copper alloy contact material ensures excellent conductivity, while the green color adds a touch of visual distinction. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.