807-015-447-108

Heilind Number:EDA807-015-447-108
Manufacturer:EDAC
Manufacturer Number:807-015-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connection needs. Designed for high temperature environments, this connector can withstand operating temperatures ranging from -40 to 105 °C. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both performance and safety. The connector features a single row with 15 positions, allowing for efficient board-to-board connections. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 in and row spacing of .2 in, installation is a breeze. Whether you're working on industrial machinery or electronic devices, this connector, with a 5 A amperage rating, delivers the reliability you need. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity in even the toughest conditions. Explore the full range of our PCB connector products for more options.