807-015-453-102

Heilind Number:EDA807-015-453-102
Manufacturer:EDAC
Manufacturer Number:807-015-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-453-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. This green connector is specifically engineered for applications requiring a maximum amperage of 5 A, with a single row design featuring 15 positions for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures optimal safety and performance. The contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Its right-angle mount orientation allows for easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for board-to-board PCB connections in various industries. Upgrade your connectivity with this essential component.