807-015-453-103

Heilind Number:EDA807-015-453-103
Manufacturer:EDAC
Manufacturer Number:807-015-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row configuration with 15 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and robust copper alloy contacts, ensuring reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer efficient signal routing, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance and dependable connectivity. Trust in the quality and performance of our Card Edge Connector for your next project.