807-015-453-108

Heilind Number:EDA807-015-453-108
Manufacturer:EDAC
Manufacturer Number:807-015-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-453-108

Detailed Description

Introducing our 807-015-453-108 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row layout and 15 positions, it offers ample connectivity for your applications. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise mounting. The right angle mount orientation further enhances its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance to meet your connectivity requirements seamlessly.