807-015-454-101

Heilind Number:EDA807-015-454-101
Manufacturer:EDAC
Manufacturer Number:807-015-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures optimal performance under extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers 15 positions for seamless connectivity. The contact material, Copper Alloy, guarantees superior conductivity and durability. Its right-angle mount orientation and row spacing of .2 inches make it ideal for space-constrained applications. Trust in the quality and precision of our connectors for your electronic projects.