807-015-454-102

Heilind Number:EDA807-015-454-102
Manufacturer:EDAC
Manufacturer Number:807-015-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial and electronic applications. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high temperature environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the 15 positions and .156 inch pitch allow for seamless board to board connections. With a sleek green color and right-angle mount orientation, this connector offers both functionality and aesthetics. Plus, with an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions. Trust in the quality and durability of our Card Edge Connector for your next project.