807-015-454-103

Heilind Number:EDA807-015-454-103
Manufacturer:EDAC
Manufacturer Number:807-015-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-454-103

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for unparalleled performance in demanding environments. Featuring a vibrant Green color, this connector not only stands out visually but also delivers exceptional functionality. With an amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and fire resistance. This single-row connector boasts 15 positions, each crafted with Copper Alloy contacts for optimal conductivity. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on the PCB. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temperature application. Explore the full range of our Products, including Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors, to discover more innovative solutions for your connectivity needs.