807-015-454-104

Heilind Number:EDA807-015-454-104
Manufacturer:EDAC
Manufacturer Number:807-015-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout, it offers 15 positions for seamless connectivity. The contact material, copper alloy, guarantees high conductivity and resistance to wear. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for applications requiring precision and stability. Its right-angle mount orientation allows for flexible installation, while the .156-inch pitch and .2-inch row spacing ensure compatibility with various systems. Trust in our Card Edge Connector for superior performance in your electronic designs.