807-015-454-107

Heilind Number:EDA807-015-454-107
Manufacturer:EDAC
Manufacturer Number:807-015-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-454-107

Detailed Description

Upgrade your PCB connectors with our high-performance High Temp Card Edge Connector ( 807-015-454-107). Designed for optimal durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient operation even in high-temperature environments. With a single row configuration and a total of 15 positions, it provides seamless connectivity for your electronic components. The contact material, crafted from copper alloy, guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Engineered for versatility, this connector is right-angled for convenient mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Elevate your PCB assembly with this essential component from our extensive lineup of connectors.