807-015-454-112

Heilind Number:EDA807-015-454-112
Manufacturer:EDAC
Manufacturer Number:807-015-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board to board PCB connections. This green connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability even in extreme operating conditions. With a single row configuration and 15 contact positions, it offers seamless connectivity for your electronic components. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications that require exceptional thermal performance. Trust in the quality and precision of our Card Edge Connector to elevate the functionality of your PCB assemblies.