807-015-457-101

Heilind Number:EDA807-015-457-101
Manufacturer:EDAC
Manufacturer Number:807-015-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. This essential component boasts a vibrant Green color, offering both functionality and visual appeal. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector guarantees exceptional durability and safety. Featuring a single row layout with 15 positions, it facilitates efficient data transfer. The Copper Alloy contact material and .156-inch pitch further enhance connectivity. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital asset in maintaining optimal performance in a variety of industrial and commercial settings. Explore the full range of our Connectors under the PCB Connectors category for more essential components to streamline your electronic projects.