807-015-457-102

Heilind Number:EDA807-015-457-102
Manufacturer:EDAC
Manufacturer Number:807-015-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-457-102

Detailed Description

Introducing our 807-015-457-102 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector is essential for ensuring seamless performance in demanding environments. Crafted with precision and quality in mind, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both safety and longevity. With a single row layout, 15 positions, and a pitch of .156 inches, it offers efficient and secure board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic assembly toolkit. Trust in its performance and durability for all your connectivity needs. Elevate your projects with the 807-015-457-102 High Temp Card Edge Connector.