807-015-457-103

Heilind Number:EDA807-015-457-103
Manufacturer:EDAC
Manufacturer Number:807-015-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-457-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. This essential component boasts a robust construction, with a housing material made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and compliance with stringent safety standards. The connector features a single row design with 15 positions, each crafted from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures reliable performance in even the most demanding environments. Trust in this green-colored connector for all your high-amp applications, with a rated amperage of 5A. Elevate your PCB assembly with this essential component, a true standout in our extensive lineup of quality connectors.