807-015-457-104

Heilind Number:EDA807-015-457-104
Manufacturer:EDAC
Manufacturer Number:807-015-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-457-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Engineered for high performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both functionality and visual appeal. With a single row configuration and a total of 15 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications that require durability and stability. Its right-angle mount orientation further enhances its versatility, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this premium Card Edge Connector.