807-015-457-107

Heilind Number:EDA807-015-457-107
Manufacturer:EDAC
Manufacturer Number:807-015-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for durable and reliable performance in demanding environments. This essential component features a vibrant green color for easy identification and boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row design and a total of 15 copper alloy contact positions, this connector offers seamless connectivity for your PCB needs. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for high-stress applications. The right-angle mount orientation provides versatility in installation, while the .156-inch pitch and .2-inch row spacing guarantee precise and secure connections. Trust in the quality and efficiency of our Card Edge Connector for all your electronic assembly requirements.