807-015-457-108

Heilind Number:EDA807-015-457-108
Manufacturer:EDAC
Manufacturer Number:807-015-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also meets stringent safety standards. With a contact material of Copper Alloy, it ensures excellent conductivity and longevity. The right-angle mount orientation and a pitch of .156 inches make for easy and secure installation. With 15 positions in a single row, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.