807-015-457-112

Heilind Number:EDA807-015-457-112
Manufacturer:EDAC
Manufacturer Number:807-015-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-457-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in a variety of applications. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both environmental sustainability and fire safety compliance. With a single row configuration and 15 positions, it provides ample connectivity options while maintaining a sleek and space-efficient design. The connector's copper alloy contacts guarantee excellent conductivity and corrosion resistance, while its right-angle mount orientation offers versatile installation possibilities. Operable in temperatures ranging from -40 to 105°C, it is ideal for use in demanding industrial environments. Trust in the superior quality and performance of this Card Edge Connector for seamless and efficient PCB connectivity.