807-015-458-102

Heilind Number:EDA807-015-458-102
Manufacturer:EDAC
Manufacturer Number:807-015-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinctive but also stands out for its superior functionality. Engineered for efficiency, it boasts a 5A amperage capacity, ensuring reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. With a single row configuration and 15 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch deliver high conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation adds versatility, making it suitable for a variety of designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industries requiring robust and reliable board-to-board connections. Explore the full range of features and benefits in our Card Edge Connectors collection.