807-015-458-103

Heilind Number:EDA807-015-458-103
Manufacturer:EDAC
Manufacturer Number:807-015-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-458-103

Detailed Description

Introducing our high temp card edge connector, the 807-015-458-103, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green color, this connector not only stands out visually but also performs exceptionally with an amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and safety in high-temperature environments. With a single row configuration and 15 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the 807-015-458-103 for your critical electronic connections.