807-015-458-104

Heilind Number:EDA807-015-458-104
Manufacturer:EDAC
Manufacturer Number:807-015-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-458-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for your PCB connectivity needs. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a single row configuration and 15 positions, it offers efficient connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment on your board. Its right-angle mount orientation allows for seamless integration, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and harsh environment use. Trust in our High Temp Card Edge Connector for high-speed data transfer and signal integrity in your electronic designs.