807-015-458-108

Heilind Number:EDA807-015-458-108
Manufacturer:EDAC
Manufacturer Number:807-015-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-458-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for your demanding electronic connectivity needs. Designed for reliable power transmission, this connector boasts a robust copper alloy contact material and a 5A amperage rating, ensuring efficient and secure connections. Its UL 94V-0 Diallyl Phthalate housing material guarantees exceptional durability, even in extreme operating environments ranging from -40 to 105°C. With a sleek green finish, this connector not only stands out visually but also meets stringent industry standards for safety and performance. Featuring a single row layout with 15 positions and a .156" pitch, it offers seamless integration into your PCB setup. Its right-angle mount orientation and .2" row spacing further enhance its versatility. Trust in the superior quality and reliability of this Card Edge Connector for all your board-to-board PCB connectivity requirements.