807-015-458-112

Heilind Number:EDA807-015-458-112
Manufacturer:EDAC
Manufacturer Number:807-015-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing, ensuring exceptional durability and fire resistance. Its single-row design with 15 positions and a pitch of .156 inches offers seamless connectivity, while the copper alloy contact material guarantees optimal signal transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is critical. Trust in the quality and functionality of our Card Edge Connector for your next project.