807-015-459-102

Heilind Number:EDA807-015-459-102
Manufacturer:EDAC
Manufacturer Number:807-015-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-459-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for uncompromising reliability in demanding industrial applications. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration features 15 copper alloy contacts, each capable of handling up to 5A of current. The precise .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Engineered for optimal functionality, this connector boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme environments. Trust in this Card Edge Connector for your critical PCB interconnect needs, where quality and longevity are non-negotiable. Elevate your connectivity solutions with this essential component from our comprehensive lineup of premium connectors.