807-015-459-104

Heilind Number:EDA807-015-459-104
Manufacturer:EDAC
Manufacturer Number:807-015-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-459-104

Detailed Description

Enhance your PCB connectivity with our 807-015-459-104 High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector boasts a 5A amperage rating, making it ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures secure and efficient data transmission. With a single row layout, .156 inch pitch, and .2 inch row spacing, it offers precise and space-saving connectivity for your PCBs. Its 15 positions and right-angle mount orientation provide versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assembly needs. Explore our wide range of connectors under the "Card Edge Connectors" category to find the perfect fit for your project.