807-015-459-107

Heilind Number:EDA807-015-459-107
Manufacturer:EDAC
Manufacturer Number:807-015-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-459-107

Detailed Description

Introducing our 807-015-459-107 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row layout and 15 positions, it offers efficient and space-saving board-to-board connectivity. The copper alloy contact material guarantees high conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation further enhances flexibility in installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable PCB connectivity.