807-015-459-108

Heilind Number:EDA807-015-459-108
Manufacturer:EDAC
Manufacturer Number:807-015-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal functionality in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material that can withstand elevated temperatures with ease. The single-row configuration with 15 positions ensures efficient signal transmission, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in a variety of applications. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and dependable connectivity in your projects.