807-015-459-112

Heilind Number:EDA807-015-459-112
Manufacturer:EDAC
Manufacturer Number:807-015-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable connectivity even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient signal transmission and power delivery. The right-angle mount orientation and single row design with 15 positions make it ideal for space-saving board-to-board connections. Operating seamlessly in a wide temperature range of -40 to 105°C, this connector is a dependable solution for critical electronic systems. Upgrade to our High Temp Card Edge Connector for superior performance and durability.