807-015-501-102

Heilind Number:EDA807-015-501-102
Manufacturer:EDAC
Manufacturer Number:807-015-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-501-102

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration in PCBs, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance even in the most demanding environments. Its single row configuration with 15 positions and a 5A amperage rating caters to a variety of connection needs. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial applications. Whether for data transfer or power distribution, its straight mount orientation offers easy installation. Elevate your PCB connectivity with this essential component.