807-015-501-107

Heilind Number:EDA807-015-501-107
Manufacturer:EDAC
Manufacturer Number:807-015-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-501-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green design, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With a single row and 15 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Whether you're integrating it straight onto the board or using it for board-to-board connections, this connector is a versatile solution for your projects. Trust in its 5A amperage rating and robust construction to meet your connectivity requirements with ease.