807-015-505-101

Heilind Number:EDA807-015-505-101
Manufacturer:EDAC
Manufacturer Number:807-015-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-505-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a single row configuration with 15 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it offers durability and reliability even in harsh operating conditions, withstanding temperatures ranging from -40 to 105°C. With a .156 inch pitch and .2 inch row spacing, it ensures precise and secure connections. Ideal for board-to-board setups, this straight-mount connector is a must-have for your electronic projects. Experience seamless connectivity with our top-of-the-line card edge connector.