807-015-505-102

Heilind Number:EDA807-015-505-102
Manufacturer:EDAC
Manufacturer Number:807-015-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-505-102

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The Copper Alloy contact material and a single row of 15 positions guarantee reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise mating is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. The straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs.